
This 41-position circular receptacle connector is designed for wall mount applications and features 41 contacts. Constructed from aluminium with electroless nickel plating, it has copper alloy contacts with gold plating. Compliant with MIL-DTL-38999, it is also RoHS compliant.
Amphenol TVPS00RF-21-41S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-21-41S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.