
This Amphenol connector features 100 positions, shielded construction, and copper alloy contacts with gold plating. It is designed for panel and flange mounting and is rated for operation between -65°C and 200°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is packaged in bulk.
Amphenol TVPS00RF-23-35JE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 100 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-23-35JE to view detailed technical specifications.
No datasheet is available for this part.