
This shielded circular connector features 100 positions and is constructed with an aluminium shell and electroless nickel finish. The contacts are made of copper alloy with a gold plating and have a circular shape. The connector is designed for panel and flange mounting and is resistant to various environments. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is available in bulk packaging.
Amphenol TVPS00RF-23-35JE-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 100 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-23-35JE-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.