
This 100-contact female wall mount circular connector features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a contact plating of gold and a plating of electroless nickel. The connector is RoHS compliant and has a packaging of bulk. It has a length of 32.77mm and a depth of 43.3mm.
Sign in to ask questions about the Amphenol TVPS00RF-23-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RF-23-35S-LC technical specifications.
| Contact Plating | Gold |
| Depth | 43.3mm |
| Gender | Female |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-23-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.