
The TVPS00RF-23-53BA is a 53-position, shielded, circular connector with a MIL-DTL-38999 Series III, Tri-Start TV series designation. It features a copper alloy contact material with gold plating and a circular contact shape. The connector is designed for panel and flange mounting and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The housing is made of aluminium with an electroless nickel finish and is available in bulk packaging.
Sign in to ask questions about the Amphenol TVPS00RF-23-53BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RF-23-53BA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 53 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-23-53BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.