
This shielded circular connector features 53 positions, a silver housing, and a contact material of copper alloy with gold plating. It is designed for panel and flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is rated for operation in a temperature range of -65°C to 200°C and is environment resistant. It is available in bulk packaging and has a shell finish of electroless nickel with an aluminium shell material.
Amphenol TVPS00RF-23-53BE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 53 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.