The TVPS00RF-23-55HB is a 55-position, shielded circular connector from Amphenol, featuring gold contact plating and a tri-start design. It is rated for operation between -65°C and 200°C. The connector is designed for panel and flange mounting and is packaged in bulk. It is part of the MIL-DTL-38999 Series III, a series of connectors known for their environmental resistance.
Amphenol TVPS00RF-23-55HB technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-23-55HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.