This 55-contact circular connector features a crimp termination method and a straight body orientation. It is designed for flange mount applications and has a maximum operating temperature range of -65C to 200C. The connector has a maximum voltage rating of 850VDC and a maximum current rating of 7.5A.
Amphenol TVPS00RF-23-55S(S15) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 7.5A |
No datasheet is available for this part.