
This Amphenol TVPS00RF-25-20PD connector features a shielded design with 30 positions, a 25mm shell size, and a temperature range of -65°C to 200°C. It is made with copper alloy contacts, gold plating, and an electroless nickel shell. The connector is rated for environment resistance and is compliant with MIL-DTL-38999 and RoHS standards. It is available in bulk packaging and can be terminated with crimping.
Amphenol TVPS00RF-25-20PD technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 30 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-20PD to view detailed technical specifications.
No datasheet is available for this part.