This 30-position female circular connector meets the military standard MIL-DTL-38999 and features a 25mm shell size with electroless nickel plating. It is packaged in a bag and is RoHS compliant. The connector has a crimp termination and is made of aluminium. It is available in a single unit quantity.
Amphenol TVPS00RF-25-20PD-LC technical specifications.
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 30 |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Electroless Nickel |
| RoHS Compliant | Yes |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-20PD-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.