The TVPS00RF-25-24PC is a 24-position shielded circular connector from Amphenol, designed for panel, flanges, and wall mounting. It features a copper alloy contact material with gold plating and is rated for operation between -65°C and 200°C. This connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is compliant with RoHS regulations.
Amphenol TVPS00RF-25-24PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.