
This 128-position circular receptacle connector features 128 contacts and is constructed with an aluminium body plated with electroless nickel. The contacts are made of copper alloy with a gold plating. The connector has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is terminated with a crimp connection and is not SVHC compliant.
Sign in to ask questions about the Amphenol TVPS00RF-25-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RF-25-35P-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.