
This 128-position receptacle connector features a body made of aluminium with electroless nickel plating and copper alloy contacts with gold plating. It is designed for wall mount applications and is packaged individually in a bag. The connector is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance or radiation hardening. It is available from Amphenol under the part number TVPS00RF-25-35PA-LC.
Sign in to ask questions about the Amphenol TVPS00RF-25-35PA-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RF-25-35PA-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-35PA-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.