
This 37-position shielded receptacle features an aluminium body with gold-plated copper contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The receptacle is designed for panel, flange, or wall mounting and is rated for environment-resistant applications. It is compliant with RoHS regulations and part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVPS00RF-25-37SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Features | Shielded |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-37SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.