
The TVPS00RF-25-43HC-LC connector features a circular contact shape with a crimp contact type and gold plating. It has a silver housing color and an electroless nickel shell finish. The connector is made of aluminum and is shielded for electromagnetic interference protection. It is rated for operation in environments resistant to various conditions and is available in a bulk packaging option.
Amphenol TVPS00RF-25-43HC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-43HC-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.