
43-position circular connector with crimp termination and straight orientation. Features gold-plated circular contacts, an aluminum shell with electroless nickel plating, and a silver housing. Designed for wall mounting with a panel mount flange, it operates within a temperature range of -65°C to 200°C and offers shielded, environment-resistant performance.
Sign in to ask questions about the Amphenol TVPS00RF-25-43PC-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RF-25-43PC-LC technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 46.4mm |
| Housing Color | Silver |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 43 |
| Number of Positions | 43 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-43PC-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.