This Amphenol connector features 56 positions with circular contacts made of copper alloy and gold-plated, suitable for panel or flange mounting. It has a silver housing with an electroless nickel shell and aluminum material, offering shielding for electromagnetic interference protection. The connector operates within a temperature range of -65°C to 200°C and is resistant to various environments.
Amphenol TVPS00RF-25-4BB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 56 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.