This Amphenol TVPS00RF-25-61PA-453-LC connector features a circular design with 61 contacts, a crimp termination method, and a straight body orientation. It is rated for wall mount applications and has a maximum operating temperature range of -65°C to 200°C. The connector is designed for use with a maximum voltage rating of 850VDC or 600VAC.
Amphenol TVPS00RF-25-61PA-453-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 61 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.