This **circular connector receptacle** features 61 positions with straight orientation and crimp termination. Constructed with an aluminum body and shell, it offers a silver color and electroless nickel plating. The copper alloy contacts are gold plated for superior mating performance, operating across a temperature range of -65°C to 200°C. Designed for wall or panel mounting with flanges, this shielded connector is environment resistant and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVPS00RF-25-61PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-61PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.