This **circular connector** is a **61-position receptacle** designed for straight termination with **crimp** contacts. Featuring a durable **aluminium** body with an **electroless nickel** shell finish, it offers excellent environmental resistance and operates across a wide temperature range from -65°C to 200°C. The **copper alloy** contacts are plated with **gold** for superior conductivity and mating durability. This **shielded** connector is suitable for **wall mount** applications and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVPS00RF-25-61SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 46.4mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RF-25-61SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.