This aluminium circular connector features a shielded design with a contact material of copper alloy and gold plating. It is rated for operation between -65°C and 200°C and is resistant to various environments. The connector is available in bulk packaging and has a silver housing color. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has a shell finish of electroless nickel.
Amphenol TVPS00RF-25-7BB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.