
This 46-position shielded circular connector is designed for high-reliability applications and features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for 850V and 13A and is compliant with MIL-DTL-38999 and RoHS. The connector is available in bulk packaging and is suitable for panel, flanges, and wall mounting.
Amphenol TVPS00RF-25-90P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shell Size | 25 |
| Termination | Crimp |
| Voltage Rating | 850V |
| RoHS | Compliant |
No datasheet is available for this part.