
This 6-position circular connector features a 9mm composite shell and is designed for wall mount applications. It is plated with electroless nickel and meets the military standard MIL-DTL-38999. The connector is RoHS compliant and available in bulk packaging.
Amphenol TVPS00RF-9-35P-LC technical specifications.
| Contact Gender | Male |
| Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Mount | Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Composite |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.