This 3-position receptacle connector features an aluminium body with electroless nickel plating and copper alloy contacts with gold plating. It is available in a single package quantity and is compliant with RoHS regulations. However, it does not meet Reach SVHC compliance requirements.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |