This 13-position shielded circular connector features a silver housing and a stainless steel shell with a passivated finish. It is rated for operation between -65°C and 200°C. The connector is designed for panel and flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. It is environmentally resistant and available in bulk packaging.
Amphenol TVPS00RK-11-35JB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 13 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RK-11-35JB-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.