
This Amphenol connector features a circular crimp contact shape, a silver housing color, and a stainless steel shell with a passivated finish. It is designed for panel and flange mounting and is rated for operation between -65°C and 200°C. The connector is shielded and resistant to various environments, and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Sign in to ask questions about the Amphenol TVPS00RK-13-4AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RK-13-4AA technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RK-13-4AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.