The MIL-DTL-38999 Series III, Tri-Start TV Circular Connector is a shielded connector with a stainless steel shell and passivated finish, suitable for operating temperatures between -65°C and 200°C. It features a silver housing and crimp contacts, and is available in a bulk packaging with 4 positions. This connector is rated for environment-resistant applications and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVPS00RK-13-4B technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.