This Amphenol connector features gold contact plating and is shielded for electromagnetic interference protection. It is rated for operation in a wide temperature range of -65°C to 200°C and is designed for panel mount applications with flanges. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is environment resistant.
Amphenol TVPS00RK-17-6HA technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.