This connector features a circular shape with a crimp contact type and a silver housing color. It is rated for use in environments resistant to various conditions and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector has 32 positions and is available in bulk packaging. It is constructed with a stainless steel shell that has a passivated finish and is shielded for electromagnetic interference protection.
Amphenol TVPS00RK-19-32HA-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RK-19-32HA-LC to view detailed technical specifications.
No datasheet is available for this part.