
The TVPS00RK-21-41S-LC is a 41-position wall-mounted receptacle connector with an aluminium body and copper alloy contacts plated with gold. It features a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for wall mounting and has a straight orientation. It is compliant with RoHS regulations but not Reach SVHC compliant.
Amphenol TVPS00RK-21-41S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 40.1mm |
| Gender | Receptacle |
| Length | 32.77mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RK-21-41S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
