The TVPS00RK-25-24PC is a 24-position shielded circular connector from Amphenol, designed for panel mount applications. It features a gold-plated contact and is resistant to harsh environments. The connector operates over a wide temperature range of -65°C to 200°C and is compliant with RoHS regulations. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for use in a variety of applications.
Amphenol TVPS00RK-25-24PC technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.