The TVPS00RK-25-35SB-LC is a 128-position shielded circular connector from Amphenol, featuring a stainless steel shell with a passivated finish. It is designed for panel and flange mounting and is resistant to various environments. The connector has a circular contact shape and is crimp-type, with a silver housing color. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is available in bulk packaging.
Sign in to ask questions about the Amphenol TVPS00RK-25-35SB-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RK-25-35SB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 128 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RK-25-35SB-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.