The TVPS00RK-25-43AD is a 43-position shielded circular connector from Amphenol, featuring a stainless steel shell with a passivated finish. It has a circular contact shape and crimp contact type, suitable for panel and flange mounting. The connector operates within a temperature range of -65°C to 200°C and is resistant to various environments. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |