Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port Automotive
Amphenol TVPS00RK-9-35JE technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RK-9-35JE to view detailed technical specifications.
No datasheet is available for this part.