The TVPS00RK-9-35JE-LC is a 6-position shielded circular connector from Amphenol, designed for panel mount applications. Constructed with stainless steel and a passivated shell finish, this connector is resistant to harsh environments. It features a silver housing color and crimp contact type, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Passivated |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |