Circular connector featuring 3 male pin contacts with gold-plated copper alloy contacts, designed for straight termination via crimp. This receptacle offers a 3-position configuration within a size 9 stainless steel shell, suitable for panel, flange, or wall mounting. It operates within a temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series III specifications, providing environmental resistance and shielding.
Amphenol TVPS00RK-9-98P technical specifications.
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Stainless Steel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Stainless Steel |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
