This 12-contact circular connector features a wall mount design with a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 850VDC. The connector is designed for use in applications requiring high voltage and temperature stability.
Amphenol TVPS00RK15-97PC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.