
This Amphenol connector features 28 positions, shielded construction, and copper alloy contacts with gold plating. It is designed for panel or flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is available in bulk packaging and can be terminated via crimp. Operating temperature range is from -65°C to 200°C.
Amphenol TVPS00RS-19-28JB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 28 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RS-19-28JB to view detailed technical specifications.
No datasheet is available for this part.