
This 66-position shielded circular connector features a stainless steel shell with a nickel finish and gold-plated contacts. It is designed for panel mount applications and can operate within a temperature range of -65°C to 200°C. The connector has a silver-colored housing and is made with copper alloy contacts. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 66 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |