
This 53-position shielded circular connector features a nickel stainless steel shell and gold-plated contacts. It is designed for panel and flange mounting and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector has a copper alloy contact material and a circular contact shape with a crimp contact type. It is available in bulk packaging and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Sign in to ask questions about the Amphenol TVPS00RS-23-53BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS00RS-23-53BA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 53 |
| Packaging | Bulk |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Nickel |
| Shell Material | Stainless Steel |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RS-23-53BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.