The TVPS00RS15-97P is a 12-contact crimp circular connector with a maximum operating voltage of 850VDC and a maximum current rating of 13A. It features a straight body orientation and is designed for flange mounting. The connector has a temperature range of -65°C to 200°C and is suitable for use in high-voltage applications.
Amphenol TVPS00RS15-97P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| Max Current Rating | 13/7.5A |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVPS00RS15-97P to view detailed technical specifications.
No datasheet is available for this part.