
Conn Circular PIN 12 POS Crimp ST Wall Mount 12 Terminal 1 Port
Amphenol TVPS00RS15-97P-LC technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Reach SVHC Compliant | No |
| Series | Tri-Start MIL-DTL-38999 Series III |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS00RS15-97P-LC to view detailed technical specifications.
No datasheet is available for this part.