The TVPS02RB-11-98SB is a 6-contact circular connector with a SKT contact gender and RCP gender, suitable for crimp termination. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -65°C to 200°C and is rated for 850VDC or 600VAC. It features 6 terminals and 1 port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2011/65/EU |