The TVPS02RB-13-98SB is a 10-contact SKT circular connector with crimp termination, designed for box mount applications. It features a straight body orientation and a maximum operating temperature range of -65°C to 200°C. The connector is rated for a maximum voltage of 850VDC or 600VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2011/65/EU |