
79-position MIL-DTL-38999 Series III circular connector with male, gold-plated copper alloy crimp contacts. Features a straight, shielded orientation and a silver, electroless nickel-plated aluminum shell for panel, flange, or box mounting. Operating temperature range is -65°C to 200°C, with an environment-resistant rating and Reach SVHC compliance.
Sign in to ask questions about the Amphenol TVPS02RF-21-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS02RF-21-35P-LC technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 40.1mm |
| Gender | Female |
| Housing Color | Silver |
| Length | 26.04mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Plating | Electroless Nickel |
| Shell Size | 21 |
| Shielding | Shielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS02RF-21-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.