
This 55-position receptacle connector features an aluminium body, copper alloy contacts plated with gold, and a maximum operating temperature of 200°C. It is designed for box mounting and has a length of 26.04mm. The connector is compliant with RoHS regulations and is packaged in bulk.
Sign in to ask questions about the Amphenol TVPS02RF17-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVPS02RF17-35P-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 33.7mm |
| Gender | Receptacle |
| Length | 26.04mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS02RF17-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.