
This 41-position receptacle connector features a shielded design with an aluminium body and gold-plated copper contacts. It is rated for operation between -65°C and 200°C and is suitable for panel, flange, or box mounting. The connector is compliant with RoHS regulations and is part of the MIL-DTL-38999 Series III, Tri-Start TV series.
Amphenol TVPS02RF21-41S technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Box |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVPS02RF21-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.