
This 22-contact shielded receptacle connector features a silver housing and aluminium shell with electroless nickel finish. The contacts are made of copper alloy with gold plating and have a circular shape with a crimp type. The connector is designed for free hanging mount and is rated for operation between -65°C and 200°C. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is not Reach SVHC compliant.
Amphenol TVS01RF-13-35S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.