
The TVS01RF-17-35P-LC is a 55-position circular connector with a silver housing and an aluminium shell finished with electroless nickel. It features a crimp contact type with a circular shape and gold plating. The connector is rated for operation between -65°C and 200°C and is resistant to various environments. It is available in bulk packaging and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol TVS01RF-17-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TVS01RF-17-35P-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVS01RF-17-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
