
This circular connector features 66 contacts and a crimp termination method. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is rated for 550VDC and 400VAC. It has a product length of 32.74mm, product depth of 33.02mm, and product height of 33.02mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TVS01RF-19-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 66 |
| Number of Ports | 1 |
| Product Length (mm) | 32.74 |
| Product Depth (mm) | 33.02 |
| Product Height (mm) | 33.02 |
| Product Diameter (mm) | 37.31 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 66 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 550VDC|400VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol TVS01RF-19-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.